- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717TSCH37POL2RM8
L717TSCH37POL2RM8
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: L717TSCH37POL2RM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717TSCH37POL2RM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,086
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
36
$3.16
108
$2.64
252
$2.30
504
$2.16
1,008
$2.02
2,520
$1.94
5,004
$1.93
7,524 +
$1.92
Click for Quote
Log in
to unlock special pricing