Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L717SDE09PVF

Conn D-Subminiature PIN 9 POS 1.37mm Solder Cup ST Thru-Hole 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 9 POS 1.37mm Solder Cup ST Thru-Hole 9 Terminal 1 Port
Search Keywords: L717SDE09PVF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L717SDE09PVF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 180
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Through Hole3516
Gender: PIN3507
Termination Method: Solder Cup3529
Shell Size: E3527
Number of Contacts: 9
Contact Plating: Gold Over Nickel3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L717SDE09PVF RoHS compliant?
Yes, L717SDE09PVF is RoHS compliant.
What is the lead time for L717SDE09PVF?
The standard lead time for L717SDE09PVF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 810
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
180
$1.136
360
$1.126
540
$1.039
1,080
$1.034
2,520
$0.896
5,040
$0.893
7,560
$0.891
10,080 +
$0.889
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!