- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDE09POL2
L717SDE09POL2
Amphenol Communications Solutions (ACS)
Conn D-Subminiature M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: L717SDE09POL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDE09POL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Can Ship immediately
Minimum Order Quantity:
103
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
103
$0.729
300
$0.685
1,000
$0.638
2,500
$0.601
5,000
$0.574
7,500
$0.558
10,000
$0.546
15,000 +
$0.530
Click for Quote
Log in
to unlock special pricing