- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDE09PA4CH4R
L717SDE09PA4CH4R
Amphenol Communications Solutions (ACS)
Conn D-Subminiature M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: L717SDE09PA4CH4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDE09PA4CH4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:13527
-
Number of Contacts:9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
180
$1.108
360
$1.059
540
$1.056
1,080
$1.013
2,520
$0.972
5,040
$0.946
7,560
$0.933
10,080 +
$0.931
Click for Quote
Log in
to unlock special pricing