- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDE09PA4CH4FA610
L717SDE09PA4CH4FA610
Amphenol Communications Solutions (ACS)
Conn D-Subminiature RA Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn D-Subminiature RA Tray
Search Keywords: L717SDE09PA4CH4FA610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDE09PA4CH4FA610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.47
180
$1.42
540
$1.36
1,080
$1.30
2,520
$1.24
5,040
$1.21
7,560
$1.19
10,080 +
$1.18
Click for Quote
Log in
to unlock special pricing