Image is representational - see mfr. specs

Conn D-Subminiature PIN 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: L717SDDH50POL2RM8
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (ACS)
  • Part No:
    L717SDDH50POL2RM8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Through Hole3516
  • Gender:
    M3507
  • Termination Method:
    Solder3529
  • Shell Size:
    D3527
  • Number of Contacts:
    50
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$3.57
50
$3.34
120
$3.26
360
$3.15
600
$3.10
1,080
$3.04
2,520 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!