- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDDH50P
L717SDDH50P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 50 POS 2.76mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 50 POS 2.76mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Search Keywords: L717SDDH50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDDH50P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:D3527
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
You may purchase all in-stock quantity of 90
Stock lot only:
90
Minimum Order Quantity:
120
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.706
120
$2.460
360
$2.270
600
$2.240
1,080
$2.150
2,520
$2.090
5,040
$2.040
7,560
$2.020
10,080 +
$2.010
Click for Quote
Log in
to unlock special pricing