- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDD50POL2
L717SDD50POL2
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
Search Keywords: L717SDD50POL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDD50POL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:D3527
-
Number of Contacts:50
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$3.74
50
$3.08
120
$3.07
360
$2.87
600
$2.73
1,080
$2.72
2,520
$2.60
5,040 +
$2.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT