- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDD50P
L717SDD50P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 50 POS 1.38mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 50 POS 1.38mm Solder Cup ST Panel Mount 50 Terminal 1 Port
Search Keywords: L717SDD50P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDD50P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
120
$2.77
360
$2.54
600
$2.44
1,080
$2.34
2,520
$2.21
5,040
$2.20
7,560
$2.19
10,080 +
$2.18
Click for Quote
Log in
to unlock special pricing