- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDCH37POL2RM8
L717SDCH37POL2RM8
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port
Search Keywords: L717SDCH37POL2RM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDCH37POL2RM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
120
$2.48
360
$2.30
600
$2.26
1,080
$2.17
2,520
$2.11
5,040
$2.06
7,560
$2.03
10,080 +
$2.02
Click for Quote
Log in
to unlock special pricing