- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDCH37PC309
L717SDCH37PC309
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Search Keywords: L717SDCH37PC309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDCH37PC309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
520 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
982
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$4.05
50
$3.29
100
$3.28
250
$3.06
520
$2.89
1,040
$2.88
2,600
$2.73
5,200 +
$2.70
Click for Quote
Log in
to unlock special pricing