- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDC37POL2R210
L717SDC37POL2R210
Amphenol Communications Solutions (ACS)
Conn D-Subminiature ST Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature ST Tray
Search Keywords: L717SDC37POL2R210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDC37POL2R210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,391
Can Ship immediately
Minimum Order Quantity:
120
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
120
$1.89
360
$1.81
600
$1.75
1,080
$1.65
2,520
$1.61
5,040
$1.57
7,560
$1.56
10,080 +
$1.55
Click for Quote
Log in
to unlock special pricing