- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDC37P
L717SDC37P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 37 POS 1.38mm Solder Cup ST Panel Mount 37 Terminal 1 Port
Search Keywords: L717SDC37P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDC37P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.683
120
$1.530
360
$1.390
600
$1.340
1,080
$1.280
2,520
$1.210
5,040
$1.200
7,560
$1.190
10,080 +
$1.180
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT