- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDBH25POL2RM8C309
L717SDBH25POL2RM8C309
Amphenol Communications Solutions (ACS)
D-Subminiature Straight PCB Termination
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D-Subminiature Straight PCB Termination
Search Keywords: L717SDBH25POL2RM8C309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDBH25POL2RM8C309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:33527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$2.70
50
$2.46
250
$2.36
500
$2.31
1,000
$2.26
2,500
$2.24
5,000
$2.21
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT