- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDA15PVF
L717SDA15PVF
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Search Keywords: L717SDA15PVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDA15PVF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
140
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
140
$1.143
280
$1.140
560
$1.092
1,120
$1.045
2,520
$1.002
5,040
$0.975
7,560
$0.962
10,080 +
$0.960
Click for Quote
Log in
to unlock special pricing