- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDA15PC309
L717SDA15PC309
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: L717SDA15PC309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDA15PC309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.83
100
$1.53
250
$1.48
500
$1.42
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT