- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDA15PA4CH4F
L717SDA15PA4CH4F
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: L717SDA15PA4CH4F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDA15PA4CH4F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
662
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
70
$1.24
140
$1.23
280
$1.22
560
$1.21
1,050
$1.20
2,520
$1.19
5,040
$1.18
7,560 +
$1.17
Click for Quote
Log in
to unlock special pricing