- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDA15P1ACH4R
L717SDA15P1ACH4R
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: L717SDA15P1ACH4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDA15P1ACH4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
35
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
35
$1.63
280
$1.56
560
$1.50
1,120
$1.43
2,520
$1.36
5,040
$1.29
7,560
$1.24
10,080 +
$1.22
Click for Quote
Log in
to unlock special pricing