- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717SDA15P
L717SDA15P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: L717SDA15P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717SDA15P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$0.787
300
$0.785
1,000
$0.722
2,500
$0.676
5,000
$0.675
7,500
$0.673
10,000
$0.671
15,000 +
$0.670
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT