- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717HDE15PVF
Amphenol Communications Solutions (ACS)
L717HDE15PVF
Conn High Density D-Sub PIN 15 POS 1.14mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn High Density D-Sub PIN 15 POS 1.14mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Search Keywords: L717HDE15PVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717HDE15PVF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:E3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is L717HDE15PVF RoHS compliant?
Yes, L717HDE15PVF is RoHS compliant.
What is the lead time for L717HDE15PVF?
The standard lead time for L717HDE15PVF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
90
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1.705
90
$1.550
360
$1.460
540
$1.430
1,080
$1.250
2,520
$1.240
5,040
$1.230
7,560
$1.220
10,080 +
$1.210
Click for Quote
Log in
to unlock special pricing