- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717HDE15PD4CH4R
L717HDE15PD4CH4R
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub PIN 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn High Density D-Sub PIN 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: L717HDE15PD4CH4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717HDE15PD4CH4R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1.43
300
$1.33
500
$1.32
1,000
$1.26
2,500
$1.21
5,000
$1.18
7,500
$1.16
10,000 +
$1.15
Click for Quote
Log in
to unlock special pricing