Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L717HDE15P

Conn High Density D-Sub PIN 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn High Density D-Sub PIN 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: L717HDE15P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L717HDE15P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: E
Number of Contacts: 15
Contact Plating: Gold
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L717HDE15P RoHS compliant?
Yes, L717HDE15P is RoHS compliant.
What is the lead time for L717HDE15P?
The standard lead time for L717HDE15P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.045
300
$0.960
500
$0.912
1,000
$0.834
2,500
$0.782
5,000
$0.767
7,500
$0.765
10,000 +
$0.763
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!