- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717HDC62P
L717HDC62P
Amphenol Communications Solutions (ACS)
Dsub Stamped Signal 3A High Density Straight
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Dsub Stamped Signal 3A High Density Straight
Search Keywords: L717HDC62P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717HDC62P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 120
Stock lot only:
40
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.992
120
$2.720
360
$2.500
600
$2.400
1,080
$2.300
2,520
$2.170
5,040
$2.160
7,560
$2.150
10,080 +
$2.140
Click for Quote
Log in
to unlock special pricing