Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L717DFB25P

Conn D-Subminiature PIN 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS 2.77mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: L717DFB25P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L717DFB25P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: D-Subminiature3530
Body Orientation: Straight3506
Mounting: Panel Mount3516
Gender: PIN3507
Termination Method: Solder Cup3529
Shell Size: B3527
Number of Contacts: 25
Contact Plating: Gold Over Nickel3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L717DFB25P RoHS compliant?
Yes, L717DFB25P is RoHS compliant.
What is the lead time for L717DFB25P?
The standard lead time for L717DFB25P is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
200   can ship 1/22/27
Minimum Order Quantity:
5
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.20
25
$14.10
50
$13.46
200
$12.18
400
$11.81
600
$11.56
1,000 +
$11.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!