- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DFA15P
L717DFA15P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: L717DFA15P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DFA15P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.64
25
$7.83
50
$7.71
200
$7.16
400
$6.86
600
$6.68
1,000
$6.58
2,600 +
$6.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments