- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DE09PST4
L717DE09PST4
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 9 POS Screw ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS Screw ST Panel Mount 9 Terminal 1 Port
Search Keywords: L717DE09PST4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DE09PST4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Screw3529
-
Shell Size:E3527
-
Number of Contacts:9
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$22.36
100
$13.76
150
$10.90
200 +
$10.68
Click for Quote
Log in
to unlock special pricing