- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DE09PC
L717DE09PC
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Medical Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Medical Tray
Search Keywords: L717DE09PC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DE09PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$5.73
100
$4.30
150
$4.01
200 +
$3.93
Click for Quote
Log in
to unlock special pricing