- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DD50PF179
Amphenol Communications Solutions (ACS)
L717DD50PF179
Conn D-Subminiature PIN 50 POS Wire Wrap ST Panel Mount 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 50 POS Wire Wrap ST Panel Mount 50 Terminal 1 Port
Search Keywords: L717DD50PF179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DD50PF179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Wire Wrap
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is L717DD50PF179 RoHS compliant?
Yes, L717DD50PF179 is RoHS compliant.
What is the lead time for L717DD50PF179?
The standard lead time for L717DD50PF179 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$25.25
100
$15.54
150
$12.30
200 +
$12.05
Click for Quote
Log in
to unlock special pricing