- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DBH25P
L717DBH25P
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn D-Subminiature PIN 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port
Search Keywords: L717DBH25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DBH25P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
193
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$7.88
10
$7.86
25
$7.84
50
$7.83
100
$5.88
150
$5.48
200 +
$5.38
Click for Quote
Log in
to unlock special pricing