- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DBG25P
L717DBG25P
Amphenol Communications Solutions (ACS)
D-Sub Standard Density Connector, Input Output Connectors, Machined Signal 7.5A, Straight Solder Cup, 25 Position Plug, Bright ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
D-Sub Standard Density Connector, Input Output Connectors, Machined Signal 7.5A, Straight Solder Cup, 25 Position Plug, Bright Tin Shell with Grounding Dimples, Flash Gold, M3 Threaded Rear Insert
Search Keywords: L717DBG25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DBG25P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:M3507
-
Termination Method:Solder Cup3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$5.96
25
$5.33
50
$5.32
200
$5.10
400
$5.00
600
$4.93
1,000
$4.92
2,600 +
$4.84
Click for Quote
Log in
to unlock special pricing