Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L717DB25PST

D Sub Connector - DB25 - 25 Contacts - Plug - Screw - DB - D-ST Series - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
D Sub Connector - DB25 - 25 Contacts - Plug - Screw - DB - D-ST Series - Metal Body.
Search Keywords: L717DB25PST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L717DB25PST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Termination Method: Screw
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L717DB25PST RoHS compliant?
Yes, L717DB25PST is RoHS compliant.
What is the lead time for L717DB25PST?
The standard lead time for L717DB25PST is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.81
10
$18.70
25
$17.31
50
$15.12
200
$13.23
400
$13.20
600 +
$13.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!