- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DB25P
L717DB25P
Amphenol Communications Solutions (ACS)
D Sub Connector - DB25 - 25 Contacts - Plug - Solder - DB - L717 Series - Metal Body.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
D Sub Connector - DB25 - 25 Contacts - Plug - Solder - DB - L717 Series - Metal Body.
Search Keywords: L717DB25P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DB25P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:B3527
-
Number of Contacts:25
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
376
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$9.15
25
$8.57
50
$8.32
200
$7.83
400
$7.58
600
$7.44
1,000 +
$7.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT