- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DA15PU
L717DA15PU
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port Tray
Search Keywords: L717DA15PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DA15PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
15
$6.90
25
$6.87
50
$6.86
100
$5.15
150
$4.80
200 +
$4.70
Click for Quote
Log in
to unlock special pricing