- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DA15PST
L717DA15PST
Amphenol Communications Solutions (ACS)
Conn D-Subminiature M 15 POS 1.37mm Screw ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 15 POS 1.37mm Screw ST Cable Mount 15 Terminal 1 Port
Search Keywords: L717DA15PST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DA15PST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Screw
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$8.88
25
$8.59
50
$8.46
200
$8.21
400
$8.09
600
$8.02
1,000 +
$7.92
Click for Quote
Log in
to unlock special pricing