- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L717DA15PF179
Amphenol Communications Solutions (ACS)
L717DA15PF179
Conn D-Subminiature PIN 15 POS Wire Wrap ST Panel Mount 15 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 15 POS Wire Wrap ST Panel Mount 15 Terminal 1 Port
Search Keywords: L717DA15PF179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L717DA15PF179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Wire Wrap
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is L717DA15PF179 RoHS compliant?
Yes, L717DA15PF179 is RoHS compliant.
What is the lead time for L717DA15PF179?
The standard lead time for L717DA15PF179 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$7.689
100
$6.990
150
$6.520
200 +
$6.390
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT