Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

L717DA15P

Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: L717DA15P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: L717DA15P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L717DA15P RoHS compliant?
Yes, L717DA15P is RoHS compliant.
What is the lead time for L717DA15P?
The standard lead time for L717DA15P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Ships today, if you order in
On Order:
50   can ship 1/18/27
400   can ship 2/1/27
Minimum Order Quantity:
5
16 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.616
5
$10.560
25
$7.380
200
$6.750
400
$6.280
600
$6.220
1,000
$6.150
2,600
$6.140
5,000 +
$6.120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!