- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17SM215S114T
Amphenol Communications Solutions (ACS)
L17SM215S114T
Conn D-Subminiature SKT 15 POS 0.5mm Solder RA SMD 15 Terminal 1 Port Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17SM215S114T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
285 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Surface Mount3516
-
Gender:SKT3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:105(Max) °C