- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17SM209SB14T
L17SM209SB14T
Amphenol Communications Solutions (ACS)
Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, 0.76M 30 in Gold, V1 Grounding Tab Lif Boardlock PCB 1.6cm ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dsub, Right Angle Standard Density SMT, 9 Socket, Bright Tin Shell, 0.76M 30 in Gold, V1 Grounding Tab Lif Boardlock PCB 1.6cm , 4 40 Rear Insert, Tube 19Pcs
Search Keywords: L17SM209SB14T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17SM209SB14T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
361 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:85(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,083
can ship 7/10/26
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$13.69
25
$9.56
50
$8.94
100
$8.66
361
$8.39
722
$8.37
1,083
$8.05
2,527 +
$7.22
Click for Quote
Log in
to unlock special pricing