- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- L17RRD2F01100
L17RRD2F01100
Amphenol Communications Solutions (ACS)
Contact SKT Crimp ST Cable Mount 24-28AWG Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 24-28AWG Bulk
Search Keywords: L17RRD2F01100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17RRD2F01100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:N/A
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:5 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$5.13
50
$4.52
100
$4.33
250
$4.09
500
$3.90
1,000
$3.72
2,500
$3.48
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing