- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- L17RRD1M02100
L17RRD1M02100
Amphenol Communications Solutions (ACS)
Contact PIN Crimp ST Cable Mount Bulk. Price per bag of 100.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Contact PIN Crimp ST Cable Mount Bulk. Price per bag of 100.
Search Keywords: L17RRD1M02100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17RRD1M02100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$10.26
25
$9.30
50
$8.88
100
$8.63
250
$8.15
500
$7.94
1,000 +
$7.83
Click for Quote
Log in
to unlock special pricing