- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- L17RRD1F02100
L17RRD1F02100
Amphenol Communications Solutions (ACS)
Contact SKT Crimp ST Cable Mount 20-24AWG Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Contact SKT Crimp ST Cable Mount 20-24AWG Bulk
Search Keywords: L17RRD1F02100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17RRD1F02100
-
Unit of Measure:Per Bag
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Stamped Signal3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:N/A
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:5 A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
338 Bags
Ships today, if you order in
Minimum Order Quantity:
11 Bags
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
11
$9.73
25
$7.91
50
$7.88
100
$7.55
250
$6.94
500
$6.92
1,000
$6.74
2,500 +
$6.49
Click for Quote
Log in
to unlock special pricing