- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17HTNAS4F4C
L17HTNAS4F4C
Amphenol Communications Solutions (ACS)
Conn D-Subminiature F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature F 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
Search Keywords: L17HTNAS4F4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17HTNAS4F4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,625
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$4.29
50
$3.49
100
$3.48
250
$3.23
500
$3.06
1,050
$3.05
3,150
$2.90
5,250 +
$2.87
Click for Quote
Log in
to unlock special pricing