- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17HTHAS4R1C
L17HTHAS4R1C
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port Tray
Search Keywords: L17HTHAS4R1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17HTHAS4R1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Type:High Density D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F3507
-
Termination Method:Solder3529
-
Shell Size:A3527
-
Number of Contacts:26
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
You may purchase all in-stock quantity of 240
Stock lot only:
240
MOQ for In Stock Qty:
525
MOQ for out of Stock Qty:
525
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.673
525
$2.430
788
$1.920
1,050 +
$1.880
Click for Quote
Log in
to unlock special pricing