- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17H2222120
L17H2222120
Amphenol Communications Solutions (ACS)
Conn D-Subminiature F/F 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F/F 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port
Search Keywords: L17H2222120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17H2222120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
630 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F/F3507
-
Termination Method:Solder3529
-
Shell Size:E/E3527
-
Number of Contacts:9/9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
315
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$14.58
100
$14.54
250
$14.51
315
$14.47
630
$7.64
945
$5.25
1,260 +
$5.15
Click for Quote
Log in
to unlock special pricing