- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17H2220130
L17H2220130
Amphenol Communications Solutions (ACS)
Conn D-Subminiature F/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
Search Keywords: L17H2220130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17H2220130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F/F3507
-
Termination Method:Solder3529
-
Shell Size:E/E3527
-
Number of Contacts:9/9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$4.32
50
$3.51
135
$3.35
270
$3.26
540
$3.08
1,080
$3.07
2,565
$2.92
5,130 +
$2.88
Click for Quote
Log in
to unlock special pricing