- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17H2110231
L17H2110231
Amphenol Communications Solutions (ACS)
Conn D-Subminiature M/M 9/9 POS Solder RA Thru-Hole 18 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M/M 9/9 POS Solder RA Thru-Hole 18 Terminal 2 Port
Search Keywords: L17H2110231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17H2110231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M/M
-
Termination Method:Solder
-
Shell Size:E/E
-
Number of Contacts:9/9
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$5.05
50
$4.10
135
$3.92
270
$3.80
540
$3.60
1,080
$3.50
2,565
$3.41
5,130 +
$3.36
Click for Quote
Log in
to unlock special pricing