- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17H2110127
L17H2110127
Amphenol Communications Solutions (ACS)
Conn D-Subminiature M/M 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M/M 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
Search Keywords: L17H2110127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17H2110127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M/M3507
-
Termination Method:Solder3529
-
Shell Size:E/E3527
-
Number of Contacts:9/9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$5.27
50
$4.29
135
$3.93
270
$3.74
540
$3.56
1,080
$3.39
2,565
$3.18
5,130 +
$3.17
Click for Quote
Log in
to unlock special pricing