- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17H1440130
L17H1440130
Amphenol Communications Solutions (ACS)
Conn D-Subminiature F/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature F/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
Search Keywords: L17H1440130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17H1440130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F/F
-
Termination Method:Solder
-
Shell Size:A/A
-
Number of Contacts:15/15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$5.48
50
$4.83
105
$4.63
315
$4.32
525
$4.18
1,050
$3.99
2,520
$3.74
5,040 +
$3.67
Click for Quote
Log in
to unlock special pricing