- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17H1212130
L17H1212130
Amphenol Communications Solutions (ACS)
Conn D-Subminiature F/M 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature F/M 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
Search Keywords: L17H1212130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17H1212130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
630 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:F/M3507
-
Termination Method:Solder3529
-
Shell Size:E/E3527
-
Number of Contacts:9/9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,224
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
15
$11.02
100
$11.00
250
$10.97
315
$10.93
630
$5.79
945
$4.07
1,260 +
$3.99
Click for Quote
Log in
to unlock special pricing