- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- L17H1120131
L17H1120131
Amphenol Communications Solutions (ACS)
Conn D-Subminiature M/F 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature M/F 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
Search Keywords: L17H1120131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:L17H1120131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:M/F3507
-
Termination Method:Solder3529
-
Shell Size:E/E3527
-
Number of Contacts:9/9
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
68
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3.201
68
$2.910
135
$2.740
270
$2.630
540
$2.520
1,080
$2.410
2,565
$2.270
5,130 +
$2.160
Click for Quote
Log in
to unlock special pricing